
* Images are for reference only
HC-PM200-6.35H-2x16PZ
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PM200-6.35H-2x16PZ
- JLCPCB Part #
- C41376154
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2.8mm 2mm 2mm 2x16P 32P 6.35mm Brass Gold Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 884
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 884
In-stock Item Pricing
Qty Unit Price
1+
$0.2998
60+
$0.2386
180+
$0.2124
594+
$0.1797
3006+
$0.1652
5994+
$0.1564
Related Products
Welcome back, may I help you?