
* Images are for reference only
HC-JXDZK-3.81-3P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZK-3.81-3P
- JLCPCB Part #
- C49166793
- Package
- P=3.81mm
- Description
- -40℃~+105℃ 0.5~1.5 1 14~24 1x3P 3 3.81mm 300V 3P 8A Green Male Plug Screw Connection (M2) Top Entry P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1194
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 1194
In-stock Item Pricing
Qty Unit Price
1+
$0.2203
50+
$0.1742
300+
$0.1546
600+
$0.1300
2400+
$0.1190
5100+
$0.1124
Related Products