
* Images are for reference only
HC-PM200-4.3H-2x27PS
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PM200-4.3H-2x27PS
- JLCPCB Part #
- C42163110
- Package
- SMD,P=2mm
- Description
- 2 2mm 2x27P 4.3mm 54P Square Hole Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 11
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
10+
$0.3786
33+
$0.3335
99+
$0.2787
495+
$0.2545
1001+
$0.2400
Related Products
Welcome back, may I help you?