
* Images are for reference only
HC-PHD2.0-2x3PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PHD2.0-2x3PWT
- JLCPCB Part #
- C19273853
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 11.45mm 2 250V 2mm 2mm 2x3P 3 3A 5.2mm 6P 8mm Beige Copper LCP PHD Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 423
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 422
In-stock Item Pricing
Qty Unit Price
1+
$0.1391
50+
$0.1101
150+
$0.0954
700+
$0.0845
2800+
$0.0757
4900+
$0.0714
Related Products
Welcome back, may I help you?