
* Images are for reference only
HC-SHB1.0-2PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-SHB1.0-2PWT
- JLCPCB Part #
- C53151883
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x2P 2 2.9mm 2P 4.35mm 4.5mm 50V Beige LCP Phosphor bronze SHB Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1762
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1754
In-stock Item Pricing
Qty Unit Price
1+
$0.0385
200+
$0.0302
600+
$0.0257
2000+
$0.0228
10000+
$0.0203
20000+
$0.0191
Related Products
Welcome back, may I help you?