
* Images are for reference only
HC-PHB2.0-2x4PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PHB2.0-2x4PWT
- JLCPCB Part #
- C19273882
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 10mm 13.7mm 2 250V 2mm 2mm 2x4P 3A 4 8P 8mm Beige Copper LCP PHB Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 305
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.1550
50+
$0.1245
150+
$0.1092
400+
$0.0977
2400+
$0.0885
4800+
$0.0840
Related Products
Welcome back, may I help you?