
* Images are for reference only
HC-5557-MX3.0-5A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-5557-MX3.0-5A
- JLCPCB Part #
- C53151682
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 1 18.65mm 1x5P 250V 3.8mm 3mm 5 5A 5P 9.9mm Black Brass Micro-Fit(MX 3.0) PA66 Through Hole Tin 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 430
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 430
In-stock Item Pricing
Qty Unit Price
1+
$0.2449
50+
$0.1937
150+
$0.1718
1000+
$0.1444
2000+
$0.1323
5000+
$0.1249
Related Products
Welcome back, may I help you?