
* Images are for reference only
5264-8AWD-TM
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- 5264-8AWD-TM
- JLCPCB Part #
- C53151833
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 22.5mm 250V 3A 4.9mm 7.9mm 8 8P Beige Brass Mini-SPOX(5264) PA66 Right Angle Tin 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 445
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 445
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
50+
$0.0605
150+
$0.0527
500+
$0.0469
2500+
$0.0423
5000+
$0.0398
Related Products
Welcome back, may I help you?