
* Images are for reference only
HC-PHB2.0-2x4A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PHB2.0-2x4A
- JLCPCB Part #
- C19273857
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 10mm 2 250V 2mm 2mm 2x4P 3A 4 8.1mm 8P 8mm Beige Copper PA46 PHB Through Hole Tin Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1371
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1341
In-stock Item Pricing
Qty Unit Price
1+
$0.0514
100+
$0.0408
300+
$0.0355
2000+
$0.0315
4000+
$0.0284
10000+
$0.0268
Related Products
Welcome back, may I help you?