
* Images are for reference only
HC-XHB-8AW-M
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XHB-8AW-M
- JLCPCB Part #
- C19273811
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 22.5mm 250V 3A 5.8mm 7mm 8 8P Beige Copper PA66 Right Angle Tin XHB Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 204
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 165
In-stock Item Pricing
Qty Unit Price
1+
$0.0424
100+
$0.0334
300+
$0.0291
1000+
$0.0257
5000+
$0.0231
10000+
$0.0217
Related Products
Welcome back, may I help you?