
* Images are for reference only
HC-XAD2.54-2x4A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XAD2.54-2x4A
- JLCPCB Part #
- C53151803
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 10.1mm 10.1mm 15mm 2 2.5mm 250V 2x4P 3A 4 8P Beige Brass PA66 Through Hole Tin XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.1086
50+
$0.0864
150+
$0.0753
500+
$0.0670
2500+
$0.0603
5000+
$0.0570
Related Products
Welcome back, may I help you?