
* Images are for reference only
HC-JXDZRC-5.08-9P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZRC-5.08-9P
- JLCPCB Part #
- C51927121
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x9P 300V 5.08mm 9 9P Board Side/Socket - Closed Green Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.1557
50+
$0.1228
200+
$0.1088
500+
$0.0912
2500+
$0.0834
5000+
$0.0787
Related Products
Welcome back, may I help you?