This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HCZZ0001-11

Extended
Manufacturer
Hong Cheng
MFR.Part #
HCZZ0001-11
JLCPCB Part #
C7433462
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-25℃~+70℃ 1 1.25mm 11 11P 125V 18.85mm 1A 1x11P 3.6mm 5.4mm Beige Copper LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1571

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1571

In-stock Item Pricing

Qty Unit Price
1+ $0.0495
100+ $0.0403
300+ $0.0357
2000+ $0.0323
4000+ $0.0296
10000+ $0.0281

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons