
* Images are for reference only
HCZZ0295-15
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0295-15
- JLCPCB Part #
- C7433691
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 15 15P 1A 1x15P 200V 2mm 32mm 4.8mm 6.1mm Beige Copper PA66 PH Right Angle Tin Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 910
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 910
In-stock Item Pricing
Qty Unit Price
1+
$0.0474
100+
$0.0390
300+
$0.0347
1000+
$0.0298
5000+
$0.0273
10000+
$0.0260
Related Products
Welcome back, may I help you?