
* Images are for reference only
HC-GH1.25-10PLT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-GH1.25-10PLT
- JLCPCB Part #
- C53151914
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 10 10P 15.75mm 1A 1x10P 4.05mm 4.25mm 50V Beige Copper alloy GH LCP Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 244
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$0.0937
50+
$0.0745
150+
$0.0649
1500+
$0.0578
3000+
$0.0521
4500+
$0.0492
Related Products
Welcome back, may I help you?