
* Images are for reference only
HC-JXDZRM-5.08-5P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZRM-5.08-5P
- JLCPCB Part #
- C51927126
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x5P 300V 5 5.08mm 5P Board Side/Socket - Closed Green Right-Angle Screw 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 125
In-stock Item Pricing
Qty Unit Price
1+
$0.1904
50+
$0.1506
150+
$0.1335
450+
$0.1123
2550+
$0.1028
4950+
$0.0971
Related Products