
* Images are for reference only
HCZZ0039-15
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0039-15
- JLCPCB Part #
- C7433451
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 15 15P 17.3mm 1A 1mm 1x15P 3.76mm 50V Beige Copper LCP SH Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1360
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1360
In-stock Item Pricing
Qty Unit Price
1+
$0.1042
50+
$0.0855
150+
$0.0760
1500+
$0.0660
3000+
$0.0604
4500+
$0.0575
Related Products
Welcome back, may I help you?