This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HC-FPC-0.5-32P-FHH20

Extended
Manufacturer
Hong Cheng
MFR.Part #
HC-FPC-0.5-32P-FHH20
JLCPCB Part #
C49166777
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-40℃~+85℃ 0.3mm 0.5mm 2mm 32P Double-Sided Contacts, Top and Bottom Entry Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1455

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 1455

In-stock Item Pricing

Qty Unit Price
1+ $0.1946
50+ $0.1526
150+ $0.1346
1500+ $0.1121
3000+ $0.1022
4500+ $0.0961

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons