
* Images are for reference only
HCZZ0256-16
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0256-16
- JLCPCB Part #
- C7433706
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 16 16P 1A 1x16P 200V 2mm 34mm 4.8mm 6.1mm Beige Copper PA66 PH Through Hole Tin Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 249
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0438
100+
$0.0360
300+
$0.0321
1000+
$0.0276
5000+
$0.0252
10000+
$0.0240
Related Products