
* Images are for reference only
HCZZ0469-13
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0469-13
- JLCPCB Part #
- C7433674
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 13 13P 1x13P 200V 29.95mm 2mm 6.8mm 7.45mm Auxiliary Solder Pin Beige Copper LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 685
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 685
In-stock Item Pricing
Qty Unit Price
1+
$0.0793
50+
$0.0646
150+
$0.0572
700+
$0.0518
2800+
$0.0472
4900+
$0.0452
Related Products
Welcome back, may I help you?