
* Images are for reference only
HC-5557-MX3.0-2x6AW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-5557-MX3.0-2x6AW
- JLCPCB Part #
- C53151709
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 12P 2 21.1mm 250V 2x6P 3mm 5A 6 8.8mm 9.9mm Black Brass Micro-Fit(MX 3.0) PA66 Right Angle Tin 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.3019
50+
$0.2389
150+
$0.2118
500+
$0.1780
2500+
$0.1631
5000+
$0.1540
Related Products
Welcome back, may I help you?