
* Images are for reference only
HCZZ0576-6
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0576-6
- JLCPCB Part #
- C7433517
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 1.95mm 12.6mm 125V 1A 1x6P 6 6.85mm 6P Auxiliary Solder Pin Beige Copper Gold PA6T PanelMate(MX 1.25) Surface Mount, Right Angle SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2062
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2055
In-stock Item Pricing
Qty Unit Price
1+
$0.0960
50+
$0.0782
150+
$0.0693
500+
$0.0625
2000+
$0.0572
4000+
$0.0545
Related Products
Welcome back, may I help you?