
* Images are for reference only
HC-JXDZRC-3.81-7P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZRC-3.81-7P
- JLCPCB Part #
- C51927091
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x7P 3.81mm 300V 7 7P 8A Board Side/Socket - Closed Green Right-Angle 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 390
In-stock Item Pricing
Qty Unit Price
1+
$0.1169
50+
$0.0927
250+
$0.0806
500+
$0.0715
2500+
$0.0643
5000+
$0.0606
Related Products
Welcome back, may I help you?