
* Images are for reference only
HC-JXDZRC-3.5-7P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZRC-3.5-7P
- JLCPCB Part #
- C51927071
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 1x7P 3.5mm 300V 7 7P 8A Board Side/Socket - Closed Green Right-Angle 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.1124
50+
$0.0881
250+
$0.0758
500+
$0.0668
2500+
$0.0594
5000+
$0.0559
Related Products
Welcome back, may I help you?