
* Images are for reference only
HC-XH2510-4A-M
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XH2510-4A-M
- JLCPCB Part #
- C53151727
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 11.16mm 11.6mm 1x4P 2.54mm 250V 4 4A 4P 5.8mm Beige Brass KK 254(MX2510) PA66 Through Hole Tin 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 323
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 309
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
200+
$0.0119
600+
$0.0117
2000+
$0.0116
Related Products
Welcome back, may I help you?