
* Images are for reference only
HC-SHB1.0-3PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-SHB1.0-3PWT
- JLCPCB Part #
- C53151884
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x3P 2.9mm 3 3P 4.35mm 5.5mm 50V Beige LCP Phosphor bronze SHB Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1411
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1402
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
100+
$0.0342
300+
$0.0299
2000+
$0.0265
4000+
$0.0240
10000+
$0.0225
Related Products
Welcome back, may I help you?