
* Images are for reference only
HCZZ0590-7
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0590-7
- JLCPCB Part #
- C7433802
- Package
- SMD,P=3.96mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x7P 250V 3.96mm 31.68mm 7 7A 7P 9.6mm Beige Copper LCP Surface Mount, Right Angle Tin VH SMD,P=3.96mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$0.2143
50+
$0.1733
300+
$0.1558
600+
$0.1339
2400+
$0.1241
5100+
$0.1183
Related Products
Welcome back, may I help you?