
* Images are for reference only
HCZZ0021-10
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0021-10
- JLCPCB Part #
- C7433715
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10 10.6mm 10P 1x10P 2.5mm 250V 30mm 3A 6mm Beige Copper LCP Surface Mount, Right Angle Tin XH SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 774
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 774
In-stock Item Pricing
Qty Unit Price
1+
$0.0712
50+
$0.0578
150+
$0.0513
700+
$0.0464
2800+
$0.0424
4900+
$0.0405
Related Products
Welcome back, may I help you?