This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HC-PM127-4.3H-2x3PS-02A

Extended
Manufacturer
Hong Cheng
MFR.Part #
HC-PM127-4.3H-2x3PS-02A
JLCPCB Part #
C42163098
Package
SMD,P=1.27mm
Description
-、3.2mm 1.27mm、2.54mm 1.27mm、2.54mm 1A、3A 2x3P、2x3P 2、2 4.3mm、8.5mm 6P、6P Gold、Gold Phosphor bronze Square Hole、Square Hole Surface Mount,Vertical、Through Hole Top、Top SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2399

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 2314

In-stock Item Pricing

Qty Unit Price
1+ $0.1070
50+ $0.0845
150+ $0.0734
1000+ $0.0650
2000+ $0.0582
5000+ $0.0550

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons