This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HCZZ0014-12

Extended
Manufacturer
Hong Cheng
MFR.Part #
HCZZ0014-12
JLCPCB Part #
C7433493
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1.25mm 12 125V 12P 18.3mm 1A 1x12P 4.25mm 4.85mm Beige Copper GH LCP Surface Mount, Right Angle Tin SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 76

In-stock Item Pricing

Qty Unit Price
1+ $0.0898
50+ $0.0731
150+ $0.0649
1500+ $0.0586
3000+ $0.0535
4500+ $0.0511

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons