
* Images are for reference only
HC-MX1.25-14AW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-MX1.25-14AW
- JLCPCB Part #
- C52358764
- Package
- Push-Pull,P=1.25mm
- Description
- -30℃~+85℃ 1 1.25mm 125V 14 14P 19.4mm 1A 1x14P 3.25mm 4.6mm Beige Copper PA66 PicoBlade(MX 1.25) Right Angle Tin UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.0632
100+
$0.0503
300+
$0.0438
1000+
$0.0390
5000+
$0.0351
10000+
$0.0332
Related Products