
* Images are for reference only
HC-SUR0.8-3PLT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-SUR0.8-3PLT
- JLCPCB Part #
- C53151866
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 1 1.8mm 1x3P 2.7mm 3 30V 3P 4.6mm 700mA Beige LCP Phosphor bronze SU Surface Mount,Vertical Tin SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2303
Minimum: 1
Full Reel: 2500
Total: $0.01
Add To List
Available Order Qty: 2300
In-stock Item Pricing
Qty Unit Price
1+
$0.0812
50+
$0.0646
150+
$0.0563
500+
$0.0501
2500+
$0.0450
5000+
$0.0427
Welcome back, may I help you?