
* Images are for reference only
HC-SUR0.8-3PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-SUR0.8-3PWT
- JLCPCB Part #
- C53151857
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.8mm 1 1.8mm 1x3P 2.7mm 3 30V 3P 4.6mm 700mA Beige LCP Phosphor bronze SU Surface Mount, Right Angle Tin SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3975
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3975
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
50+
$0.0605
150+
$0.0527
500+
$0.0469
2500+
$0.0423
4000+
$0.0398
Related Products
Welcome back, may I help you?