
* Images are for reference only
HC-SUR0.8-8PLT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-SUR0.8-8PLT
- JLCPCB Part #
- C53151871
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 1 1.8mm 1x8P 2.7mm 30V 700mA 8 8.6mm 8P Beige LCP Phosphor bronze SU Surface Mount,Vertical Tin SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2480
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2480
In-stock Item Pricing
Qty Unit Price
1+
$0.1236
50+
$0.0983
150+
$0.0858
500+
$0.0763
2500+
$0.0687
5000+
$0.0650
Related Products
Welcome back, may I help you?