
* Images are for reference only
HC-GH1.25-3PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-GH1.25-3PWT
- JLCPCB Part #
- C53151898
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x3P 3 3P 4.25mm 5.4mm 50V 7mm Beige Copper alloy GH LCP Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4388
Minimum: 1
Full Reel: 1500
Total: $0.01
Add To List
Available Order Qty: 4370
In-stock Item Pricing
Qty Unit Price
1+
$0.0419
100+
$0.0334
300+
$0.0291
1500+
$0.0259
4500+
$0.0233
10500+
$0.0220
Welcome back, may I help you?