
* Images are for reference only
WAFP2-T1T1-2021-D
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- WAFP2-T1T1-2021-D
- JLCPCB Part #
- C52995106
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.25mm 125V 1A 1x2P 2 2P 3.45mm 5.45mm 7.2mm Auxiliary Solder Pin Copper alloy Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0245
200+
$0.0189
600+
$0.0158
2000+
$0.0139
10000+
$0.0123
20000+
$0.0115
Related Products