
* Images are for reference only
HC-MX1.25-13A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-MX1.25-13A
- JLCPCB Part #
- C52358700
- Package
- Plugin,P=1.25mm
- Description
- -30℃~+85℃ 1 1.25mm 125V 13 13P 18.15mm 1A 1x13P 3.25mm 4.6mm Beige Copper PA66 PicoBlade(MX 1.25) Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 193
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0587
100+
$0.0466
300+
$0.0406
1000+
$0.0361
5000+
$0.0326
10000+
$0.0308
Related Products