
* Images are for reference only
HC-GH1.25-5PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-GH1.25-5PWT
- JLCPCB Part #
- C53151900
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x5P 4.25mm 5 5.4mm 50V 5P 9.5mm Beige Copper alloy GH LCP Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 880
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 878
In-stock Item Pricing
Qty Unit Price
1+
$0.0598
100+
$0.0476
300+
$0.0414
1500+
$0.0369
4500+
$0.0332
10500+
$0.0315
Related Products
Welcome back, may I help you?