
* Images are for reference only
HT24LC02
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT24LC02
- JLCPCB Part #
- C2974599
- Package
- SOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 1MHz 2Kbit 40 Years 5ms Hardware write protection function、Noise suppression function I2C SOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1909
50+
$0.1521
150+
$0.1354
500+
$0.1145
2500+
$0.0999
5000+
$0.0945
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?