
* Images are for reference only
HT7333
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7333
- JLCPCB Part #
- C259711
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Ta) 1 12V 250mA 3.3V 3.5uA 90mV@(40mA) Fixed Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2103
10+
$0.1665
30+
$0.1477
100+
$0.1244
500+
$0.1139
1000+
$0.0957
2000+
$0.0944
4000+
$0.0934
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products