This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M80-8512042

Extended
Manufacturer
Harwin
MFR.Part #
M80-8512042
JLCPCB Part #
C17691711
Package
Push-Pull
Description
-55℃~+125℃ 10 2 2.2A 20P 2mm 2mm 2x10P 800V Black Phosphor bronze Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 19

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 19

In-stock Item Pricing

Qty Unit Price
1+ $8.9252
10+ $7.7349
30+ $7.0097
100+ $6.4008
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons