This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G125-MH10605L3R

Extended
Manufacturer
Harwin
MFR.Part #
G125-MH10605L3R
JLCPCB Part #
C17453166
Package
Plugin
Description
-65℃~+150℃ 1.25mm 1.25mm 2 250V 2A 2x3P 3 6P Gold Green Phosphor bronze Right Angle UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.7641
250+ $5.8922
500+ $5.6947
1000+ $5.5968
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons