This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M20-7850542

Extended
Manufacturer
Harwin
MFR.Part #
M20-7850542
JLCPCB Part #
C6084388
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 10P 1kV 2 2.54mm 2.54mm 3A 5mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 43

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1968
215+ $0.8762
516+ $0.8472
989+ $0.8327
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons