
* Images are for reference only
G125-FV25005L0P
Extended
- Manufacturer
- Harwin
- MFR.Part #
- G125-FV25005L0P
- JLCPCB Part #
- C7280681
- Package
- Plugin,P=1.25mm
- Description
- -65℃~+150℃ 1.25mm 1.25mm 2 2A 5.25mm 50P Gold Through Hole 插件,P=1.25mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.8013
200+
$29.4480
500+
$28.4638
1000+
$27.9773
Welcome back, may I help you?