
* Images are for reference only
HV-46W2304C
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-46W2304C
- JLCPCB Part #
- C48887294
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 20mA 3V~3.4V 3mm Round Lens 45° 5cd 75mW Discrete Diode Water Clear White Plugin,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 830
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 830
In-stock Item Pricing
Qty Unit Price
1+
$0.0643
100+
$0.0508
300+
$0.0440
1000+
$0.0389
5000+
$0.0347
10000+
$0.0327
Related Products
Welcome back, may I help you?