HV-1206038C-L50-J0018
Extended
* Images are for reference only
HV-1206038C-L50-J0018
Attributes
Value
Manufacturer
MFR.Part #
HV-1206038C-L50-J0018
JLCPCB Part #
C54556774
Package
Plugin,L=5.3mm
Description
插件,L=5.3mm Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Photodiodes
ManufacturerHarvatek
PackagePlugin,L=5.3mm
Operating Temperature-40℃~+85℃
Spectral Range400nm~1100nm
Voltage - DC Reverse(Vr)30V
Pd - Power Dissipation150mW
Peak Wavelength940nm
Dark Current5nA