This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HV-52G3304C-L51-TR1-J0004

Extended
Manufacturer
Harvatek
MFR.Part #
HV-52G3304C-L51-TR1-J0004
JLCPCB Part #
C48887311
Package
Plugin,D=5mm
Description
-40℃~+85℃ 100mW 2.8V 20mA 20° 25cd 520nm 522nm 5mm round lamp head Discrete Diode Green Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 351

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 345

In-stock Item Pricing

Qty Unit Price
1+ $0.0907
50+ $0.0725
150+ $0.0635
500+ $0.0567
2500+ $0.0513
5000+ $0.0487
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons