This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HV-31210/260/SUG-L50-C0028

Extended
Manufacturer
Harvatek
MFR.Part #
HV-31210/260/SUG-L50-C0028
JLCPCB Part #
C48887240
Package
Plugin,P=2.54mm
Description
-40℃~+85℃ 100mW 1cd 20mA 3V 3m圆形灯头 517nm 522nm 65° Discrete Diode Green Green Diffused Lens Plugin,P=2.54mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 119

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0770
50+ $0.0754
150+ $0.0743
500+ $0.0732

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons