
* Images are for reference only
14120717001000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14120717001000
- JLCPCB Part #
- C6390728
- Package
- -
- Description
- -40℃~+110℃ 1 15A 1x7P 300V 5.08mm 7 7P Black Through Hole - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8097
200+
$1.9200
500+
$1.8556
1000+
$1.8234
Welcome back, may I help you?