This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

14120517001000

Extended
Manufacturer
Harting Tech
MFR.Part #
14120517001000
JLCPCB Part #
C6390726
Package
Plugin
Description
-40℃~+110℃ 1 15A 1x5P 300V 5 5.08mm 5P Black Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4263
150+ $1.3680
450+ $1.3212
1050+ $1.2986
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons